ZHL-0G62G5030+

Mini-Circuits
139-ZHL-0G62G5030+
ZHL-0G62G5030+

Mfr.:

Description:
RF Amplifier Connectorized SMA, High Power Amplifier, 600 MHz to 2500 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.890,55 € 9.781,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
600 MHz to 2.5 GHz
28 V
5.3 A
51 dB
7 dB
Power Amplifiers
Screw
Si
45 dBm
52 dBm
- 20 C
+ 60 C
ZHL
Bulk
Brand: Mini-Circuits
Input Return Loss: 16 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.