ZHFW-K8400+

Mini-Circuits
139-ZHFW-K8400+
ZHFW-K8400+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 9.2 - 18 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,34 € 215,34 €
206,00 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
18 GHz
9.2 GHz to 18 GHz
50 Ohms
2.92 mm
17.1 mm x 15.2 mm x 10 mm
- 55 C
+ 125 C
ZHFW
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 2 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZHFW Coaxial LTCC High Pass Filters

Mini-Circuits ZHFW Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters operate with a 1.75W to 2.5W input power range and a 50Ω impedance within a 5.5GHz to 20.5GHz frequency range. The ZHFW series offers 2.92mm SMA female connectors. The Mini-Circuits ZHFW Coaxial LTCC High Pass Filters are ideal for various applications, including radar, electronic warfare (EW), electronic countermeasure (ECM) defense systems, back haul radio systems, military, telecommunications, and test and measurement equipment.