ZHFG-K4000+

Mini-Circuits
139-ZHFG-K4000+
ZHFG-K4000+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 4.5 - 18 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,37 € 226,37 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
18 GHz
4.5 GHz to 18 GHz
50 Ohms
2.92 mm
17.1 mm x 15.2 mm x 10 mm
- 55 C
+ 125 C
ZHFG
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZHFG Coaxial LTCC High Pass Filters

Mini-Circuits ZHFG Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters offer a 4W maximum input power rating and a 50Ω impedance within a 3.65GHz to 16.5GHz frequency range. The ZHFG series provides 2.92mm female RF connectors labeled "RF in" and "RF out." The Mini-Circuits ZHFG Coaxial LTCC High Pass Filters are ideal for various applications, including SATCOM, 5G MIMO radio, back haul radio systems, Wi-Fi® 6E, telecommunications, military, and test and measurement equipment.