ZHFG-K2200+

Mini-Circuits
139-ZHFG-K2200+
ZHFG-K2200+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 2.4 - 14 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,68 € 230,68 €
226,37 € 2.263,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
14 GHz
2.4 GHz to 14 GHz
50 Ohms
2.92 mm
- 55 C
+ 125 C
ZHFG
Tray
Brand: Mini-Circuits
Insertion Loss: 2.4 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZHFG Coaxial LTCC High Pass Filters

Mini-Circuits ZHFG Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters offer a 4W maximum input power rating and a 50Ω impedance within a 3.65GHz to 16.5GHz frequency range. The ZHFG series provides 2.92mm female RF connectors labeled "RF in" and "RF out." The Mini-Circuits ZHFG Coaxial LTCC High Pass Filters are ideal for various applications, including SATCOM, 5G MIMO radio, back haul radio systems, Wi-Fi® 6E, telecommunications, military, and test and measurement equipment.