ZGBDC35-93HP+

Mini-Circuits
139-ZGBDC35-93HP+
ZGBDC35-93HP+

Mfr.:

Description:
Signal Conditioning 34.5 dB Bi-Directional Coupler, 900 - 9000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.018,06 € 10.180,60 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
900 MHz to 9 GHz
HT1762
- 55 C
+ 100 C
ZGBDC35
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.2 dB
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Pass High Power Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517690000
ECCN:
EAR99