ZFRSC-4-842-S+

Mini-Circuits
139-ZFRSC-4-842-S
ZFRSC-4-842-S+

Mfr.:

Description:
Signal Conditioning 4 Ways Resistive Power Splitter, DC - 8400 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 10/14/2026
200
90
Expected 11/2/2026
110
Expected 12/21/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,16 € 247,16 €
232,63 € 2.326,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
8.4 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFRSC
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 4-Way Resistive Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.