ZFL-500LNB-BNC+

Mini-Circuits
139-ZFL-500LNB-BNC
ZFL-500LNB-BNC+

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
30
Expected 12/21/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,87 € 130,87 €
129,51 € 1.295,10 €
128,14 € 3.844,20 €
126,76 € 6.338,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
100 kHz to 500 MHz
15 V
60 mA
24 dB
2.9 dB
Low Noise Amplifiers
SMD/SMT
Y460
5 dBm
14 dBm
ZFL
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 kHz to 500 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99