ZFL-500LN-BNC+

Mini-Circuits
139-ZFL-500LN-BNC
ZFL-500LN-BNC+

Mfr.:

Description:
RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
50
Expected 11/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,80 € 132,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
ZFL
RF Amplifiers
100 kHz to 500 MHz
5 dBm
15 V
17 V
- 20 C
+ 71 C
55.37 mm x 31.75 mm x 19.05 mm
Bulk
Brand: Mini-Circuits
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620090
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFL Coaxial Low Noise Amplifiers

Mini-Circuits ZFL Coaxial Low Noise Amplifiers provide a 2.9dB low noise figure and a 0.1MHz to 1200MHz wideband frequency range. The ZFL components feature a 17V maximum DC voltage and a +5dBm input RF power. The Mini-Circuits ZFL Coaxial Low Noise Amplifiers offer a -20°C to +71°C operating temperature in a Y460 package.