ZFL-1200GH+

Mini-Circuits
139-ZFL-1200GH
ZFL-1200GH+

Mfr.:

Description:
RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
449,53 € 449,53 €
444,05 € 4.440,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 1.2 GHz
15 V
230 mA
32 dB
5.5 dB
General Purpose Amplifiers
Screw
Y39
Si
13 dBm
28 dBm
- 20 C
+ 71 C
ZFL
Bulk
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFL Coaxial Low Noise Amplifiers

Mini-Circuits ZFL Coaxial Low Noise Amplifiers provide a 2.9dB low noise figure and a 0.1MHz to 1200MHz wideband frequency range. The ZFL components feature a 17V maximum DC voltage and a +5dBm input RF power. The Mini-Circuits ZFL Coaxial Low Noise Amplifiers offer a -20°C to +71°C operating temperature in a Y460 package.