ZDSS-7G10G-S+

Mini-Circuits
139-ZDSS-7G10G-S+
ZDSS-7G10G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Diplexer, DC-7500/10500-20000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,92 € 3.929,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
20 GHz
50 Ohms
Connector
- 40 C
+ 85 C
ZDSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDSS Suspended Coaxial Diplexers

Mini-Circuits ZDSS Suspended Coaxial Diplexers offer a DC to 40GHz frequency range, low insertion loss, and fast roll-off. These diplexers combine low insertion loss with wide stopband, good power handling, temperature stability, and a small form factor, making them ideal for harsh operating environments. Low pass, high pass, band pass, diplexer, and multiplexer designs can be formed with this technology with passband, stopband up to 40GHz, and stopband with greater than 6x cutoff frequency. Mini-Circuits ZDSS Suspended Coaxial Diplexers are suitable for wideband instruments and systems like ECCM, ECM, ELINT, and ultra-broad receivers.