ZDSS-3G4G-S+

Mini-Circuits
139-ZDSS-3G4G-S
ZDSS-3G4G-S+

Mfr.:

Description:
Signal Conditioning DIPLEXER / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,20 € 292,20 €
290,65 € 2.906,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 20 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZDSS
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDSS Suspended Coaxial Diplexers

Mini-Circuits ZDSS Suspended Coaxial Diplexers offer a DC to 40GHz frequency range, low insertion loss, and fast roll-off. These diplexers combine low insertion loss with wide stopband, good power handling, temperature stability, and a small form factor, making them ideal for harsh operating environments. Low pass, high pass, band pass, diplexer, and multiplexer designs can be formed with this technology with passband, stopband up to 40GHz, and stopband with greater than 6x cutoff frequency. Mini-Circuits ZDSS Suspended Coaxial Diplexers are suitable for wideband instruments and systems like ECCM, ECM, ELINT, and ultra-broad receivers.