ZDPLX-2150-S+

Mini-Circuits
139-ZDPLX-2150-S
ZDPLX-2150-S+

Mfr.:

Description:
Signal Conditioning Lumped LC Diplexer, 50-2150/DC-10 MHz, 50O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 7/22/2026
50
Expected 9/1/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,87 € 55,87 €
54,78 € 547,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 10 MHz, 50 MHz to 2.15 GHz
25 V
50 Ohms
SMA
- 40 C
+ 85 C
ZDPLX
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.5 dB, 0.9 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low-Pass, High-Pass Coaxial Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99