ZDPL-6G-S+

Mini-Circuits
139-ZDPL-6G-S+
ZDPL-6G-S+

Mfr.:

Description:
Signal Conditioning LTCC Diplexer, DC-1650 / 2400-6000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
50
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,14 € 105,14 €
102,53 € 1.025,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
6 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZDPL
Tray
Brand: Mini-Circuits
Insertion Loss: 2 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDPL Diplexer

Mini-Circuits ZDPL Diplexer offers a DC to 6000MHz frequency range, 50Ω impedance rating, and a low insertion loss of 1.8dB. This diplexer comes in a connectorized package and features good return loss and rejection over the extended frequency range. The ZDPL diplexer is easy to interface with other devices and well-suited for test setups. Mini-Circuits ZDPL Diplexer is suitable for satellite communication systems and test and measurement applications.