ZC4PD-E18673+

Mini-Circuits
139-ZC4PD-E18673+
ZC4PD-E18673+

Mfr.:

Description:
Signal Conditioning 4 Way Power Splitter 1.85 mm Connector from 18 to 67 GHz to 12 Watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.986,28 € 4.986,28 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
18 GHz to 67 GHz
50 Ohms
1.85 mm
- 50 C
+ 100 C
ZC4PD
Tray
Brand: Mini-Circuits
Insertion Loss: 2 dB
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Type: 4-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZC4PD-E18673+ Coaxial Power Splitter/Combiner

Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is a wideband 4-way 0° splitter/combiner with frequency coverage from 18GHz to 67GHz. The ZC4PD-E18673+ features a stripline design and comes housed in a case measuring 1" x 2.04" x 0.5" with 1.85mm female connectors. This splitter/combiner provides 12W power handling as a splitter and a low insertion loss rating across the entire operating frequency range, minimizing power dissipation and delivering excellent signal power transmission from input to output. Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is suitable for ECM defense systems, test and measurement equipment, and backhaul radio systems.