ZC4PD-18-S+

Mini-Circuits
139-ZC4PD-18-S
ZC4PD-18-S+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 1000 - 1800 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
20
Expected 10/26/2026
20
Expected 11/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,73 € 149,73 €
133,72 € 1.337,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.8 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZC4PD
Tray
Brand: Mini-Circuits
Insertion Loss: 0.3 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 4-Way Divider DC Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99