ZC3PD-E18673+

Mini-Circuits
139-ZC3PD-E18673+
ZC3PD-E18673+

Mfr.:

Description:
Signal Conditioning 3 Ways Stripline DC Pass Power Splitter, 18 - 67 GHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.161,87 € 4.161,87 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
18 GHz to 67 GHz
50 Ohms
1.85 mm
- 50 C
+ 100 C
ZC3PD
Tray
Brand: Mini-Circuits
Insertion Loss: 2.3 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: 3-Way DC Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.