ZC16PD-222-S+

Mini-Circuits
139-ZC16PD-222-S
ZC16PD-222-S+

Mfr.:

Description:
Signal Conditioning 16 Ways Power Splitter, 10 - 2200 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
10
Expected 6/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
506,03 € 506,03 €
488,59 € 4.885,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
SMA
ZC16PD
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZC16PD-02183-S+ High Power Splitter/Combiner

Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner provides coverage from 2GHz to 18GHz and offers a 50Ω impedance rating and 20W power handling. This super wideband 16-way 0° spitter/combiner supports a wide range of applications, including S-band, C-band, X-band, Ku-band, and instrumentation. The low insertion loss and 20W power handling minimize power dissipation and deliver excellent signal transmission from input to output. Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner is housed in a case measuring 8.27" x 3.62" x 0.5" with SMA connectors.