ZBSS-6G-S+

Mini-Circuits
139-ZBSS-6G-S+
ZBSS-6G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Band Pass Filter, 4000 - 8000 MHz, 50Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
20
Expected 10/14/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
481,25 € 481,25 €
474,14 € 4.741,40 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
0 Hz to 26 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZBSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 90 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZBSS Filters & Multiplexers

Mini-Circuits ZBSS Suspended Substrate Stripline Filters and Multiplexers offer a DC to 26GHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These filters feature low insertion loss by implementing a printed circuit board suspended between two parallel ground planes, providing high Q. The ZBSS series from Mini-Circuits combines low insertion loss with wide stopband, making these products ideal for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers.