ZBSS-4G-S+

Mini-Circuits
139-ZBSS-4G-S+
ZBSS-4G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Band Pass Filter, 2000 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 11/9/2026
10
Expected 11/16/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,87 € 460,87 €
446,87 € 4.468,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2 GHz to 6 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZBSS
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.3 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZBSS Filters & Multiplexers

Mini-Circuits ZBSS Suspended Substrate Stripline Filters and Multiplexers offer a DC to 26GHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These filters feature low insertion loss by implementing a printed circuit board suspended between two parallel ground planes, providing high Q. The ZBSS series from Mini-Circuits combines low insertion loss with wide stopband, making these products ideal for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers.