ZB4PD1-5.8-S+

Mini-Circuits
139-ZB4PD1-5.8-S
ZB4PD1-5.8-S+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 4600 - 5800 MHz, 50 ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,72 € 181,72 €
170,81 € 1.708,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
4.6 GHz to 5.8 GHz
50 Ohms
SMA
UU188
- 55 C
+ 100 C
ZB4PD1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 4-Way DC Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZB4PD1 DC Pass Power Splitters/Combiners

Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners feature DC pass and coaxial four-way power modules with a wideband frequency range. The ZB4PD1 series is suitable to use as splitters or combiners, which is ideal for various versatile applications. The splitters/combiners deliver improved isolation and VSWR ratings and operate in a -55°C to +100°C temperature range. The Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners are ideal for wireless applications, including radio communication, cellular, satellite distribution, GPS, defense systems, VHF/UHF, and other receivers and transmitters.