ZADC-10-63-S+

Mini-Circuits
139-ZADC-10-63-S+
ZADC-10-63-S+

Mfr.:

Description:
Signal Conditioning 11.7 dB Directional Coupler, 2500 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 11/16/2026
50
Expected 11/30/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,82 € 67,82 €
55,22 € 552,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.5 GHz to 6 GHz
2.5 GHz to 6 GHz
50 Ohms
SMA
CC1266
- 55 C
+ 100 C
ZADC
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99