ZABT-250W-63X+

Mini-Circuits
139-ZABT-250W-63X+
ZABT-250W-63X+

Mfr.:

Description:
Signal Conditioning 250W 420 to 6000 MHz Bias Tee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.274,04 € 1.274,04 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
6 GHz
420 MHz to 6 GHz
50 Ohms
N-Type, SMA
- 40 C
+ 85 C
ZABT
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.3 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZABT Bias-Tees

Mini-Circuits ZABT Bias-Tees offer a 50Ω impedance rating, a frequency range of 10MHz to 6000MHz, and a maximum input power rating of 300W. These bias-tees provide high-power handling and low insertion loss for applications over a wide frequency range. Mini-Circuits ZABT Bias-Tees are suitable for satellites, test accessories, and DC blocking.