XHF2-1352+

Mini-Circuits
139-XHF2-1352
XHF2-1352+

Mfr.:

Description:
Signal Conditioning MMIC REFLECTIONLESS HPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
490
Expected 8/31/2026
500
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,04 € 26,04 €
16,91 € 338,20 €
15,34 € 767,00 €
14,83 € 1.483,00 €
14,32 € 2.864,00 €
Full Reel (Order in multiples of 500)
14,27 € 7.135,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
13.5 GHz to 30 GHz
16.5 GHz
50 Ohms
SMD/SMT
QFN-6
- 55 C
+ 105 C
XHF2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Unit Weight: 3,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reflectionless Filters

Mini-Circuits Reflectionless Filters offer a patented internal load that eliminates out-of-band signals and is ideal for non-linear circuits. Reflectionless filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators. These filters feature patented filter topology that absorbs and eliminates stopband signals internally rather than reflecting them to the source. Mini-Circuits Reflectionless Filters are ideal for mobile devices, fixed satellites, military, and space applications.