XHF-14M+

Mini-Circuits
139-XHF-14M
XHF-14M+

Mfr.:

Description:
Signal Conditioning MMIC FILTER REFLECTIONLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,26 € 31,26 €
16,91 € 338,20 €
15,71 € 785,50 €
Full Reel (Order in multiples of 100)
15,70 € 1.570,00 €
14,77 € 7.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
14.95 GHz
10.1 GHz
50 Ohms
SMD/SMT
QFN-12
- 55 C
+ 105 C
XHF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: High Pass
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Reflectionless Filters

Mini-Circuits Reflectionless Filters offer a patented internal load that eliminates out-of-band signals and is ideal for non-linear circuits. Reflectionless filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators. These filters feature patented filter topology that absorbs and eliminates stopband signals internally rather than reflecting them to the source. Mini-Circuits Reflectionless Filters are ideal for mobile devices, fixed satellites, military, and space applications.