WVA-751103LNX+

Mini-Circuits
139-WVA-751103LNX+
WVA-751103LNX+

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 75 - 110 GHz, WR10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.087,50 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
75 GHz to 110 GHz
10 V to 15 V
50 mA
19 dB, 23 dB
3.5 dB
Low Noise Amplifiers
Screw
Si
- 3 dBm
- 40 C
+ 60 C
WVA
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99