WVA-71863HP+

Mini-Circuits
139-WVA-71863HP+
WVA-71863HP+

Mfr.:

Description:
RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.459,53 € 5.459,53 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
71 GHz to 86 GHz
16 V
500 mA
39 dB
Power Amplifiers
Screw
Si
22.5 dBm
- 40 C
+ 50 C
WVA
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 10.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
3A001.b.4

WVA Medium Power Amplifiers

Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.