WSBP-26G+

Mini-Circuits
139-WSBP-26G+
WSBP-26G+

Mfr.:

Description:
Signal Conditioning SIW SMT Band Pass Filter, 25 - 27 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,23 € 55,23 €
49,69 € 496,90 €
Full Reel (Order in multiples of 20)
46,59 € 931,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
27 GHz
25 GHz to 27 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
WSBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.3 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Band Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSBP Bandpass Filter

Mini-Circuits WSBP Bandpass Filter offers a 1.7dB insertion loss, 56dB rejection rating, and a 25GHz to 27GHz frequency range. The WSBP filter utilizes a soft substrate with tight tolerance, enhancing Q and repeatable performance. This substrate-integrated waveguide (SIW) filter features shielded construction and ensures repeatability on large batches of filters. Mini-Circuits WSBP Bandpass Filter is suitable for 5G telecommunication and n258 applications.