WBL-1FT-W1M+

Mini-Circuits
139-WBL-1FT-W1M
WBL-1FT-W1M+

Mfr.:

Description:
Coaxial Cables Armored Flexible Cable, DC-110 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.557,47 € 1.557,47 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Cables
RoHS:  
50 Ohms
304.8 mm (12 in)
5.6 mm (0.22 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Bulk
WBL
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Jacket Colour: Blue
Maximum Temperature: + 80 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544200000
ECCN:
EAR99

WBL Armored Flexible Cables

Mini-Circuits WBL Armored Flexible Cables offer an ultra-wideband range of DC to 110GHz, 50Ω impedance, and lengths of 6" or 12". These cables feature a strong protective jacket and are ideal for interconnecting coaxial components and subassemblies in various systems. WBL cables have a wide operating temperature range of -45°C to +80°C, excellent return loss, and low insertion loss. Mini-Circuits WBL Armored Flexible Cables are suitable for optical communications, test and measurement, high-speed data systems, instrumentation, and precision measurement.