VXHF-482M+

Mini-Circuits
139-VXHF-482M+
VXHF-482M+

Mfr.:

Description:
Signal Conditioning REFLECTIONLESS FILTER/CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,20 € 64,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
4.8 GHz to 9 GHz
4200 MHz
50 Ohms
SMA
FF704
- 55 C
+ 100 C
VXHF
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VXHF-482M+ & VXLF-172H+ Reflectionless Filters

Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters employ a novel filter topology that absorbs and terminates stop band signals internally rather than reflecting them back to the source. This capability enables unique applications for filter circuits beyond those suited to traditional approaches. Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators.