VLM-73-1W-S+

Mini-Circuits
139-VLM-73-1W-S
VLM-73-1W-S+

Mfr.:

Description:
Signal Conditioning LIMITER / SMA ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
170
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,64 € 72,64 €
70,05 € 700,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
30 MHz to 7 GHz
30 MHz to 7 GHz
50 Ohms
SMA
FF704
- 55 C
+ 100 C
VLM
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Broadband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLM-73-1W-S+ Limiter

Mini-Circuits VLM-73-1W-S+ Limiter reacts almost instantaneously to protect sensitive devices from power surges and other unwanted signals at the device input. For inputs >12dBm, the output power of the Mini-Circuits VLM-73-1W-S+ Limiter remains about 11.5dBm, whereas lower-level input losses are 0.4dB (typical). These units are housed in a rugged unibody enclosure (1.43" x 0.410") specifically designed to function in tough environments such as manufacturing sites, train tunnels, weapon systems, or anywhere sensitive components, such as low noise amplifiers, need protection.