VHF-2700A+

Mini-Circuits
139-VHF-2700A
VHF-2700A+

Mfr.:

Description:
Signal Conditioning HIGH PASS FLTR / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 6/1/2026
40
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,90 € 34,90 €
32,06 € 320,60 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
2.9 GHz to 8.7 GHz
5800 MHz
50 Ohms
SMA
- 55 C
+ 100 C
VHF
Brand: Mini-Circuits
Insertion Loss: 0.63 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: High Pass
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VHF High Pass Filters

Mini-Circuits VHF High Pass Filters feature rugged, unibody construction and a compact design, which is ideal for various applications. These filters offer either 5 or 7 sections, temperature stability, excellent power handling, and a wide frequency range with ratings from 140MHz to 11.5GHz. Mini-Circuits VHF High Pass Filters are suitable for many applications, including transmitters, receivers, lab use, and sub-harmonic rejection.