VBF-1840+

Mini-Circuits
139-VBF-1840
VBF-1840+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,49 € 46,49 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
SMA
VBF
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VBF Coaxial Bandpass Filters

Mini-Circuits VBF Coaxial Bandpass Filters are built with rugged unibody construction that integrates RF connectors with the case body, resulting in a versatile and small size. An internal low-temperature co-fired ceramic (LTCC) bandpass filter structure is fitted inside the FF704 case style with SMA termination. Mini-Circuits VBF Coaxial Bandpass Filters offer low insertion loss for most models and good close-in rejection. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. These filters feature 50Ω impedance and RoHS compliance. The VBF series is designed for test instrumentation, lab use, transmitters / receivers, and harmonic rejection applications.