VAEQ-2150R+

Mini-Circuits
139-VAEQ-2150R+
VAEQ-2150R+

Mfr.:

Description:
Signal Conditioning 6.5 dB SMT Voltage Variable Equalizer, 950 - 2150 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,09 € 39,09 €
25,10 € 251,00 €
17,67 € 883,50 €
Full Reel (Order in multiples of 200)
17,67 € 3.534,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Gain Equalizers
950 MHz to 2.15 GHz
50 Ohms
SMD/SMT
HE1354
- 40 C
+ 85 C
VAEQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Insertion Loss: 6.1 dB to 7.7 dB
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: Voltage Variable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99