TT1-6-KK81+

Mini-Circuits
139-TT1-6-KK81+
TT1-6-KK81+

Mfr.:

Description:
Audio & Signal Transformers RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,34 € 9,34 €
9,08 € 90,80 €
8,81 € 220,25 €
8,54 € 427,00 €
8,20 € 820,00 €
7,07 € 1.767,50 €
6,64 € 3.320,00 €
Full Reel (Order in multiples of 900)
6,62 € 5.958,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio & Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
4 kHz to 300 MHz
- 40 C
+ 85 C
1 Channel
HF/VHF
7.62 mm x 6.86 mm x 5.84 mm
7.62 mm
6.86 mm
5.84 mm
TT1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 900
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99