TSY-172LNB+

Mini-Circuits
139-TSY-172LNB
TSY-172LNB+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
1.000
Expected 5/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,91 € 16,91 €
3,66 € 73,20 €
2,71 € 135,50 €
2,51 € 502,00 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 1000)
2,20 € 2.200,00 €
2,16 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
30 MHz to 1.7 GHz
2.7 V
7.7 mA
10.1 dB
1.9 dB
General Purpose Amplifiers
SMD/SMT
MCLP-8
GaAs
17.4 dBm
22.4 dBm
- 40 C
+ 85 C
TSY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 6 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.7 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSY Amplifiers

Mini-Circuits TSY Amplifiers offer a 50Ω impedance rating and 0.4GHz to 17GHz frequency ratings. The TSY series consists of monolithic and low-noise modules that have various features, including low loss bypass mode, low current, low voltage, internal bypass switching, and positive gain slope. Suitable applications for Mini-Circuits TSY Amplifiers include point-to-point ODU systems, fixed satellites, wireless base station systems, and test and measurement equipment.