TSS-53LNB3+

Mini-Circuits
139-TSS-53LNB3
TSS-53LNB3+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER WITH BYPASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294
Can Dispatch Immediately
On Order:
2.500
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,59 € 17,59 €
3,79 € 75,80 €
2,86 € 143,00 €
2,66 € 532,00 €
Full Reel (Order in multiples of 500)
2,54 € 1.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 5 GHz
3 V
42 mA
14.8 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
MCLP-12
Si
13.9 dBm
20.7 dBm
- 40 C
+ 85 C
TSS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 11.3 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz
Unit Weight: 483,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.