TSS-13LN+

Mini-Circuits
139-TSS-13LN
TSS-13LN+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,63 € 24,63 €
12,59 € 251,80 €
10,99 € 549,50 €
9,88 € 1.976,00 €
Full Reel (Order in multiples of 500)
9,46 € 4.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
1 MHz to 1 GHz
3 V to 5 V
142 mA
20.9 dB
1.2 dB
CATV Amplifiers
SMD/SMT
Si
23.4 dBm
36.2 dBm
- 40 C
+ 85 C
TSS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.