TRS1.33-1T-75+

Mini-Circuits
139-TRS1.33-1T-75
TRS1.33-1T-75+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,04 € 12,04 €
2,61 € 52,20 €
2,49 € 124,50 €
Full Reel (Order in multiples of 100)
2,49 € 249,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
TRS1.33
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
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
8504312990
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRS SMD Audio & Signal RF Transformers

Mini-Circuits TRS SMD Audio and Signal RF Transformers offer a 50Ω to 100Ω impedance range within the 4MHz to 2500MHz frequency band. The TRS transformers feature a balanced transmission line, excellent amplitude unbalance (0.3dB typical), and a good return loss of 20dB typical at the 1dB band within a -40°C to +85°C operating temperature range. The audio and signal transformers provide a 1W power rating and a 30mA maximum DC current.