TRS1-182-75-3+

Mini-Circuits
139-TRS1-182-75-3+
TRS1-182-75-3+

Mfr.:

Description:
Audio Transformers / Signal Transformers 10-1.8GHz, 75Ohms, 1:1 Core and Wire Transformer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,94 € 10,94 €
2,38 € 47,60 €
2,26 € 113,00 €
2,13 € 213,00 €
2,08 € 416,00 €
Full Reel (Order in multiples of 500)
1,96 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
10 MHz to 1.8 GHz
75 Ohms
50 Ohms
- 40 C
+ 100 C
1 Channel
6.1 mm x 4.32 mm x 4.06 mm
6.1 mm
4.32 mm
4.06 mm
TRS1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum DC Current: 30 mA
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

TRS SMD Audio & Signal RF Transformers

Mini-Circuits TRS SMD Audio and Signal RF Transformers offer a 50Ω to 100Ω impedance range within the 4MHz to 2500MHz frequency band. The TRS transformers feature a balanced transmission line, excellent amplitude unbalance (0.3dB typical), and a good return loss of 20dB typical at the 1dB band within a -40°C to +85°C operating temperature range. The audio and signal transformers provide a 1W power rating and a 30mA maximum DC current.