TPHKI-3002+

Mini-Circuits
139-TPHKI-3002+
TPHKI-3002+

Mfr.:

Description:
Signal Conditioning TCC SMT THRU-LINE DC - 30 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,72 € 38,72 €
12,26 € 245,20 €
8,91 € 445,50 €
8,40 € 1.680,00 €
Full Reel (Order in multiples of 500)
7,97 € 3.985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Thru-Lines
30 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
TPHKI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low-Temperature Co-Fired Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPHKI-3002+ Surface-Mount Thru-Line LTCC

Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line Low-Temperature Co-Fired Ceramic (LTCC) is a miniature 50Ω transmission line with a low insertion loss of 1.3dB (typical) up to 30GHz. This module can be used as a placeholder in system boards in the absence of LTCC filters with the same NM3237 case style. The small 4.95mm x 3.65mm package size allows for the high layout density of circuit boards while minimizing the effects of parasitics. Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC features shielded construction, scalable technology, and a wide -55°C to +125°C temperature range for use in high reliability and extreme environment conditions. Applications include aerospace, defense, military, 5G MIMO, backhaul radio, satellite communications, and test and measurement equipment.