TERM-250W-83N+

139-TERM-250W-83N+
TERM-250W-83N+

Mfr.:

Description:
RF Terminators 250 Watt RF Load, DC to 8 GHz, N-Male Connector

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Terminators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Male
50 Ohms
8 GHz
Aluminum Alloy
Beryllium Copper
Silver
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: TERM
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TERM High Power RF Terminations

Mini-Circuits TERM High Power RF Terminations provide reliable dissipation of signal power for 50Ω systems from DC to 18GHz. The modules offer power ratings ranging from 25W to 250W, excellent return loss, and excellent voltage standing wave ratio (VSWR). The rugged construction is RoHS compliant and features male connectors in SMA and N-type variants. Mini-Circuits TERM High Power RF Terminations are ideal for applications that include cellular and satellite communications, defense and radar, test set-up, and LTE and 5G MIMO infrastructure (TERM-250W-83N+ module).