TCW1-272+

Mini-Circuits
139-TCW1-272
TCW1-272+

Mfr.:

Description:
Signal Conditioning RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.215

Stock:
2.215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,02 € 13,02 €
12,99 € 129,90 €
1,60 € 32,00 €
1,59 € 79,50 €
Full Reel (Order in multiples of 500)
1,36 € 680,00 €
1,35 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.2 GHz
1000 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
TCW1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

TCW Balun RF Transformers

Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.