TCO1-462+

Mini-Circuits
139-TCO1-462+
TCO1-462+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,65 € 13,65 €
3,68 € 73,60 €
2,31 € 115,50 €
1,81 € 362,00 €
Full Reel (Order in multiples of 500)
1,72 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
3.3 GHz to 5.9 GHz
50 Ohms
- 55 C
+ 125 C
Single
0402 (1005 metric)
1 mm
0.51 mm
0.38 mm
TCO1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
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
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

TCO1-462+ & TCO2-532+ Ceramic RF Transformers

Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers feature two impedance ratios, covering a variety of wireless communications applications. The TCO2-532+ offers a 1:2 impedance ratio and covers the 4600MHz to 5900MHz frequency range, while the TCO1-462+ features a 1:1 impedance ratio and 3300MHz to 5900MHz frequency range. Both versions provide low insertion loss, low phase unbalance (relative to 180°), low amplitude unbalance, and RF input power handling up to 2W. Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers are fabricated using LTCC technology and come in a miniature 0402 size with 1mm x 0.5mm x 0.37mm dimensions to accommodate tight space requirements. The rugged ceramic package of these transformers provides reliability in harsh operating environments.