TCBT-14+

Mini-Circuits
139-TCBT-14
TCBT-14+

Mfr.:

Description:
Signal Conditioning BIAS TEE / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
2.000
Expected 8/3/2026
7.000
3.000
Expected 8/24/2026
4.000
Expected 9/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,09 € 18,09 €
11,37 € 113,70 €
10,03 € 501,50 €
Full Reel (Order in multiples of 1000)
10,03 € 10.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
10 MHz to 10 GHz
50 Ohms
SMD/SMT
3.81 mm x 3.81 mm x 3.56 mm
- 40 C
+ 85 C
TCBT
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Wideband
Unit Weight: 289 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99