TCBT-123+

Mini-Circuits
139-TCBT-123
TCBT-123+

Mfr.:

Description:
Signal Conditioning BIAS TEE SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751
Can Dispatch Immediately
On Order:
1.000
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,11 € 20,11 €
13,38 € 133,80 €
12,04 € 602,00 €
11,37 € 1.137,00 €
10,21 € 2.042,00 €
9,16 € 4.580,00 €
Full Reel (Order in multiples of 1000)
8,43 € 8.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
10 MHz to 12 GHz
25 V
50 Ohms
SMD/SMT
3.81 mm x 3.81 mm x 3.56 mm
- 40 C
+ 85 C
TCBT
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Wideband
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99