TB-QCN-7+

Mini-Circuits
139-TB-QCN-7
TB-QCN-7+

Mfr.:

Description:
RF Development Tools Eval Board for QCN-7+

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,34 € 127,34 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Splitter
425 MHz to 675 MHz
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: RF Development Tools
Series: TB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99