TB-844-133C+

Mini-Circuits
139-TB-844-133C+
TB-844-133C+

Mfr.:

Description:
RF Development Tools TB, XLF-133+, DQ1225, 50 OHM Test Board (unit is on board)

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,17 € 301,17 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Development Tools
RoHS:  
Test Boards
RF Filter
XLF-133+
0 Hz to 13.1 GHz
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: RF Development Tools
Series: TB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99