TAV1-541+

Mini-Circuits
139-TAV1-541+
TAV1-541+

Mfr.:

Description:
RF MOSFET Transistors MMIC AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,28 € 12,28 €
1,79 € 35,80 €
1,74 € 87,00 €
1,70 € 340,00 €
Full Reel (Order in multiples of 500)
1,64 € 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
GaAs
120 mA
3 V
45 MHz to 6 GHz
18.6 dB
20.7 dBm
- 40 C
+ 85 C
SMD/SMT
MCLP-4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Forward Transconductance - Min: 392 mS
Number of Channels: 1 Channel
Pd - Power Dissipation: 360 mW
Product Type: RF MOSFET Transistors
Series: TAVI
Factory Pack Quantity: 500
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 480 mV
Vgs th - Gate-Source Threshold Voltage: 260 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAV1-541+ Low Noise Amplifier

Mini-Circuits TAV1-541+ Low Noise Amplifier is a high IP3 transistor device manufactured using E-PHEMPT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) technology, enabling it to work with a single positive supply voltage. The TAV1-541+ features a wide 0.045GHz to 6.0GHz frequency range and an exceptionally low noise figure, particularly below 2.5GHz. This Mini-Circuits device is offered in a tiny 1.18mm x 1.42mm MCLP package, which saves space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB.