T2-613-1-KK81+

Mini-Circuits
139-T2-613-1-KK81
T2-613-1-KK81+

Mfr.:

Description:
Audio & Signal Transformers 1:1:2 Core & Wire Transformer, 0.07-200 MHz, 50 ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,59 € 25,90 €
2,56 € 64,00 €
2,22 € 111,00 €
Full Reel (Order in multiples of 100)
2,22 € 222,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio & Signal Transformers
RoHS:  
RF Transformers
Core and Wire Transformer
SMD/SMT
70 kHz to 200 MHz
50 Ohms
- 20 C
+ 85 C
3 Channel
KK81
7.62 mm
6.86 mm
5.84 mm
T2
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99