T16-6T-KK81+

Mini-Circuits
139-T16-6T-KK81+
T16-6T-KK81+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:16 CORE & WIRE Transformer, 0.03 - 75 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
100
Expected 7/22/2026
500
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,60 € 7,60 €
7,34 € 73,40 €
7,14 € 178,50 €
6,93 € 346,50 €
Full Reel (Order in multiples of 100)
6,66 € 666,00 €
6,44 € 1.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
RF Wire Transformer
SMD/SMT
30 kHz to 75 MHz
- 20 C
+ 85 C
1 Channel
Impedance Matching, HF / VHF Systems
3027 (7669 metric)
7.62 mm
6.86 mm
5.84 mm
T16
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.